845-140-556-802

Heilind Number:EDA845-140-556-802
Manufacturer:EDAC
Manufacturer Number:845-140-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-556-802

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features a dual-row configuration with a total of 140 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate for optimal durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless signal transfer.