845-140-556-807

Heilind Number:EDA845-140-556-807
Manufacturer:EDAC
Manufacturer Number:845-140-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for efficiency, it features a dual-row configuration with 140 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliability even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your electronic projects.