845-140-556-808

Heilind Number:EDA845-140-556-808
Manufacturer:EDAC
Manufacturer Number:845-140-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 140 positions across two rows, ensuring secure and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures stable and low-resistance connections. Suitable for a wide range of applications, this connector is ideal for use in temperature-sensitive environments, with an operating range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.