845-140-558-202

Heilind Number:EDA845-140-558-202
Manufacturer:EDAC
Manufacturer Number:845-140-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-202

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows and a total of 140 positions, it offers ample space for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. The right angle mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy and secure PCB connections. Perfect for various applications, this connector is a must-have for any electronics project.