845-140-558-212

Heilind Number:EDA845-140-558-212
Manufacturer:EDAC
Manufacturer Number:845-140-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 140 positions with a right-angle mount orientation, allowing for efficient signal transmission within your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with copper alloy contact material, it guarantees optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB connections with this essential component.