845-140-558-502

Heilind Number:EDA845-140-558-502
Manufacturer:EDAC
Manufacturer Number:845-140-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-502

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a sleek right-angle mount orientation, this connector offers both functionality and style. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable performance in diverse environments. Featuring 140 positions spread across 2 rows with a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your connectivity game with this essential component.