845-140-558-503

Heilind Number:EDA845-140-558-503
Manufacturer:EDAC
Manufacturer Number:845-140-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation. Its two rows of 140 positions, along with a .1-inch pitch and .2-inch row spacing, provide ample connectivity options for your PCB projects. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Designed for flexibility, this connector offers a right-angle mount orientation, perfect for space-saving installations. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.