845-140-558-802

Heilind Number:EDA845-140-558-802
Manufacturer:EDAC
Manufacturer Number:845-140-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-802

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 140 positions, it offers ample connectivity for your electronic projects. The contacts are crafted from copper alloy, ensuring reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Its right-angle mount orientation and a pitch of .1 inches make it ideal for compact designs. Upgrade your connectivity solutions with this essential component.