845-140-558-807

Heilind Number:EDA845-140-558-807
Manufacturer:EDAC
Manufacturer Number:845-140-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable construction with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in demanding environments. The two rows of 140 positions, along with a pitch of .1 inch, offer ample room for seamless integration on your PCB. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. With a right-angle mount orientation, it facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this green connector is a must-have in your toolkit for efficient connectivity solutions.