845-140-558-808

Heilind Number:EDA845-140-558-808
Manufacturer:EDAC
Manufacturer Number:845-140-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-558-808

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector in Green. With a durable housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission. Featuring two rows, 140 positions, and a pitch of .1 inches, it offers seamless integration on your PCB board. The right-angle mount orientation allows for easy installation in tight spaces. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronic connections with this essential component.