845-140-559-512

Heilind Number:EDA845-140-559-512
Manufacturer:EDAC
Manufacturer Number:845-140-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-559-512

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features a total of 140 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.