845-140-560-201

Heilind Number:EDA845-140-560-201
Manufacturer:EDAC
Manufacturer Number:845-140-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-560-201

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Connector. Designed for seamless integration, its dual-row layout with 140 positions ensures reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees long-lasting quality. The green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.