845-140-560-502

Heilind Number:EDA845-140-560-502
Manufacturer:EDAC
Manufacturer Number:845-140-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-140-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-140-560-502

Detailed Description

Enhance your PCB connectivity with our 140-position Card Edge Connector, featuring two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Elevate your board-to-board connections with this essential component.