845-142-520-201

Heilind Number:EDA845-142-520-201
Manufacturer:EDAC
Manufacturer Number:845-142-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, it features 142 positions spread across 2 rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mounting. Its copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Trust in this connector to streamline your PCB assembly process and facilitate seamless communication between components.