845-142-520-202

Heilind Number:EDA845-142-520-202
Manufacturer:EDAC
Manufacturer Number:845-142-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-202

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered 142-position Board To Board PCB Connector. Designed for efficiency and durability, its housing material - UL 94V-0 Diallyl Phthalate, and contact material - Copper Alloy, ensure optimal performance even in demanding environments. The green color and straight mount orientation make it easy to identify and install, while the compact .1-inch pitch and .2-inch row spacing facilitate seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in various applications. Upgrade your electronic assemblies with our high-quality connector, a vital component in the world of connectivity.