845-142-520-203

Heilind Number:EDA845-142-520-203
Manufacturer:EDAC
Manufacturer Number:845-142-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-203

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure high-performance and safety. With a compact design boasting two rows and 142 positions, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse environments. Whether for industrial or consumer electronics, trust in our connectors to deliver superior functionality and durability.