845-142-520-207

Heilind Number:EDA845-142-520-207
Manufacturer:EDAC
Manufacturer Number:845-142-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-207

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 142 positions each, offering ample space for your PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, ensuring optimal performance and longevity.