845-142-520-212

Heilind Number:EDA845-142-520-212
Manufacturer:EDAC
Manufacturer Number:845-142-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in challenging environments. With two rows and a total of 142 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and durability.