845-142-520-503

Heilind Number:EDA845-142-520-503
Manufacturer:EDAC
Manufacturer Number:845-142-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-503

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3A. Its durable construction, with copper alloy contacts, guarantees long-lasting efficiency. With two rows and a total of 142 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for seamless data and power transmission.