845-142-520-504

Heilind Number:EDA845-142-520-504
Manufacturer:EDAC
Manufacturer Number:845-142-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, meticulously designed for optimal functionality. Featuring a vibrant Green hue, it adds a pop of color to your setup while offering a reliable amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures durability and efficient conductivity. With two rows and a total of 142 positions, it allows for seamless data transfer and power distribution. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its superior quality and performance to elevate your connectivity needs.