845-142-520-508

Heilind Number:EDA845-142-520-508
Manufacturer:EDAC
Manufacturer Number:845-142-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-508

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission with an amperage of 3A. Its two rows and 142 positions offer ample space for seamless board-to-board connections, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.