845-142-520-512

Heilind Number:EDA845-142-520-512
Manufacturer:EDAC
Manufacturer Number:845-142-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-512

Detailed Description

Enhance connectivity within your electronic devices with our robust Board-to-Board PCB Connector. Designed for seamless integration, this connector features a total of 142 positions across two rows, allowing for efficient signal transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this essential component for dependable performance in your electronic assemblies.