845-142-520-802

Heilind Number:EDA845-142-520-802
Manufacturer:EDAC
Manufacturer Number:845-142-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures reliable and safe operation. With two rows and a total of 142 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing enable precise and secure connections. Engineered for versatility, this connector supports straight mount orientation, making it easy to install in various configurations. Its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your PCB assemblies with this essential component for efficient data transmission.