845-142-520-804

Heilind Number:EDA845-142-520-804
Manufacturer:EDAC
Manufacturer Number:845-142-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Boasting a vibrant green hue, it adds a visually striking element to your circuitry. The connector features two rows, each crafted with precision to accommodate a total of 142 positions for seamless data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures longevity even in demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's .1-inch pitch and .2-inch row spacing make it ideal for intricate PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation. Elevate your electronic assembly with this essential component.