845-142-520-808

Heilind Number:EDA845-142-520-808
Manufacturer:EDAC
Manufacturer Number:845-142-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-808

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures superior performance and durability. With a versatile 2-row design and 142 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.