845-142-520-812

Heilind Number:EDA845-142-520-812
Manufacturer:EDAC
Manufacturer Number:845-142-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-520-812

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a double-row configuration and a total of 142 positions, it offers ample space for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Perfect for straight mount orientation, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.