845-142-521-203

Heilind Number:EDA845-142-521-203
Manufacturer:EDAC
Manufacturer Number:845-142-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-203

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and offers a total of 142 positions across two rows. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.