845-142-521-204

Heilind Number:EDA845-142-521-204
Manufacturer:EDAC
Manufacturer Number:845-142-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-204

Detailed Description

Elevate your PCB connectivity with this 142-position Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. Its two rows of contacts, crafted from Copper Alloy, offer reliable power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity game with this essential component.