845-142-521-208

Heilind Number:EDA845-142-521-208
Manufacturer:EDAC
Manufacturer Number:845-142-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-208

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features two rows with a total of 142 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is crafted from robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Upgrade your PCB assembly with this essential component, perfect for professional and DIY applications alike.