845-142-521-212

Heilind Number:EDA845-142-521-212
Manufacturer:EDAC
Manufacturer Number:845-142-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, it ensures reliable power delivery with an amperage of 3 A. The copper alloy contact material guarantees efficient signal transmission, while the double-row design with 142 positions offers ample connection options. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your devices with this top-of-the-line connector for optimized performance and connectivity.