845-142-521-502

Heilind Number:EDA845-142-521-502
Manufacturer:EDAC
Manufacturer Number:845-142-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features two rows of 142 positions, allowing for efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB assembly with this advanced connector.