845-142-521-503

Heilind Number:EDA845-142-521-503
Manufacturer:EDAC
Manufacturer Number:845-142-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-503

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration and maximum performance. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any setup. With two rows of high-quality Copper Alloy contacts and a total of 142 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. Choose this Straight mount orientation connector to optimize your electronic systems with reliable and secure connections. Ideal for various projects, it's a must-have component in your inventory. Elevate your PCB design with this top-of-the-line connector.