845-142-521-508

Heilind Number:EDA845-142-521-508
Manufacturer:EDAC
Manufacturer Number:845-142-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-508

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows and a total of 142 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for professional use in various applications, it's a must-have for any electronics enthusiast or industry professional. Elevate your connectivity game with this essential component.