845-142-521-512

Heilind Number:EDA845-142-521-512
Manufacturer:EDAC
Manufacturer Number:845-142-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-512

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board PCB Connector. Designed for durability and efficiency, this connector features 142 positions in a straight orientation, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Crafted with copper alloy contacts, it promises excellent conductivity for your electronic devices. Upgrade your connectivity solutions with this green-colored connector, ideal for a wide range of applications in the electronics industry.