845-142-521-802

Heilind Number:EDA845-142-521-802
Manufacturer:EDAC
Manufacturer Number:845-142-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-802

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connectors, meticulously designed for optimal performance. Featuring two rows of 142 positions each, these connectors ensure seamless inter-board connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Straight mount orientation for easy installation. Elevate your electronic projects with these high-quality connectors.