845-142-521-808

Heilind Number:EDA845-142-521-808
Manufacturer:EDAC
Manufacturer Number:845-142-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-808

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 142 positions across two rows, ensuring seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a low-profile, straight mount orientation and a pitch of .1 inch, it offers efficient space utilization on your PCB. Engineered with high-quality Copper Alloy contacts, it provides a stable and low-resistance connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for efficient and reliable connectivity.