845-142-521-812

Heilind Number:EDA845-142-521-812
Manufacturer:EDAC
Manufacturer Number:845-142-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-521-812

Detailed Description

Enhance your PCB connection system with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 142 positions, ensuring reliable and efficient connectivity. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential connector for seamless and secure PCB connections.