845-142-523-207

Heilind Number:EDA845-142-523-207
Manufacturer:EDAC
Manufacturer Number:845-142-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-523-207

Detailed Description

Enhance the connectivity of your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both performance and safety. With two rows and a total of 142 positions, it offers ample space for seamless connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.