845-142-523-212

Heilind Number:EDA845-142-523-212
Manufacturer:EDAC
Manufacturer Number:845-142-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-523-212

Detailed Description

Enhance connectivity with our cutting-edge 142-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Engineered for efficiency, this connector features a high amperage of 3 A and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable signal transmission in a compact form factor. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for your connectivity needs.