845-142-523-802

Heilind Number:EDA845-142-523-802
Manufacturer:EDAC
Manufacturer Number:845-142-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-523-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a pop of visual appeal while offering reliable functionality. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector boasts two rows with a total of 142 positions, allowing for extensive connectivity options. Crafted from copper alloy, the contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various application requirements. Perfect for professionals in the electronics industry, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.