845-142-523-808

Heilind Number:EDA845-142-523-808
Manufacturer:EDAC
Manufacturer Number:845-142-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 142 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The innovative .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.