845-142-524-508

Heilind Number:EDA845-142-524-508
Manufacturer:EDAC
Manufacturer Number:845-142-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-524-508

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various applications. With two rows and a total of 142 positions, it provides ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, our connector is a must-have for achieving optimal performance in your projects. Elevate your connectivity experience with this essential component.