845-142-524-512

Heilind Number:EDA845-142-524-512
Manufacturer:EDAC
Manufacturer Number:845-142-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-524-512

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. With two rows and a total of 142 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup today with this essential component.