845-142-524-802

Heilind Number:EDA845-142-524-802
Manufacturer:EDAC
Manufacturer Number:845-142-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and a total of 142 positions, this connector provides ample space for seamless connections. Crafted from copper alloy, the contact material guarantees optimal conductivity. The pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.