845-142-524-803

Heilind Number:EDA845-142-524-803
Manufacturer:EDAC
Manufacturer Number:845-142-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 142 positions, it offers extensive connectivity options. The copper alloy contact material and a pitch of .1 inch deliver efficient signal transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential connector.