845-142-524-808

Heilind Number:EDA845-142-524-808
Manufacturer:EDAC
Manufacturer Number:845-142-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows and a pitch of .1 in, it accommodates a total of 142 positions for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component, designed to deliver optimal performance and longevity.