845-142-525-201

Heilind Number:EDA845-142-525-201
Manufacturer:EDAC
Manufacturer Number:845-142-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-525-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. With two rows and a total of 142 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing make it easy to install. Designed for straight mount orientation, it provides a seamless connection between boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics assembly with this essential component, perfect for professionals and hobbyists alike.