845-142-525-212

Heilind Number:EDA845-142-525-212
Manufacturer:EDAC
Manufacturer Number:845-142-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-525-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 142 positions in a straight mount orientation, ensuring reliable contact for optimal performance. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while its 3A amperage and wide temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding electronic setups.