845-142-525-804

Heilind Number:EDA845-142-525-804
Manufacturer:EDAC
Manufacturer Number:845-142-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-525-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a total of 142 positions, it offers ample room for seamless PCB integration. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing long-lasting durability. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component, designed for optimal performance and longevity.