845-142-540-201

Heilind Number:EDA845-142-540-201
Manufacturer:EDAC
Manufacturer Number:845-142-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-540-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with our dual-row board-to-board connector. Featuring a vibrant green hue, this essential component ensures a seamless power supply with an amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliability in diverse operating conditions, spanning from -40 to 105°C. With 142 positions available, each plated with copper alloy for optimal conductivity, it facilitates efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Ideal for a range of applications, this connector is a vital addition to your electronics projects.